Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €144.270 |
5+ | €121.030 |
10+ | €113.710 |
25+ | €108.750 |
50+ | €106.580 |
Product Information
Product Overview
RTP090HVEAA is a RTP series, hall-effect rotary position sensor. It provides non-contact sensing in harsh transportation and industrial applications at a competitive cost. This product uses a magnetically biased, hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Potential applications include transportation, industrial.
- 90° (±45°) sensing range angle, solid-state hall-effect technology
- 10VDC to 30VDC supply voltage, true, non-contact operation
- European: pin 1 = GND, pin 2 = Vcc, pin 3 = output (pinout style)
- Standard: 0.5VDC (left), 4.5VDC (right) output type
- Housed magnet (carrier type “A”) actuator type
- Rugged IP69K-sealed package with integral connector, 12 bit resolution
- Automotive-grade EMI/EMC testing, integrated reverse polarity, and short circuit protection
- 32mA maximum supply current, 4ms typ output signal delay
- Continuous output to ground short circuit protection
- Operating temperature range from -40°C to 125°C
Technical Specifications
Hall-Effect Rotary Position Sensor
30V
Connector
Flange Mount
90°
500mV
30VDC
-40°C
RTP Series
10V
Magnet
Non-Contact
Analogue
± 1%
4ms
32mA
125°C
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate