Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €1.000 |
50+ | €0.964 |
100+ | €0.828 |
250+ | €0.803 |
500+ | €0.777 |
1000+ | €0.773 |
2500+ | €0.757 |
Product Information
Product Overview
The SL353LT is an omnipolar Sensor IC, small, versatile, digital hall-effect devices operated by the magnetic field from a permanent magnet or an electromagnet. This sensitive device is designed to meet a wide range of potential applications with low power requirements. The sensor IC responds to either a north or south pole, meaning that they do not require the magnet polarity to be identified, providing an easier installation and potentially reducing system cost. This low-power sensing devices use BiCMOS technology and a timing circuit that turns the power on for only a short time - it is off for the rest of the period (duty cycle) - significantly reducing the average current consumption. Both products can operate from a supply voltage as low as 2.2V, promoting energy efficiency. The push-pull output does not require a pull-up resistor and can operate with very low current levels, potentially helping to reduce cost and minimizing the total current consumption.
- Very low duty cycle (0.013% typical)
- Energy efficient
- Push-pull output does not require external pull-up resistor
- Non-chopper stabilized design
- Versatile
- Stable and wide temperature range
- Subminiature size
- Helps to reduce total system cost
Applications
Power Management, Portable Devices, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Security, Test & Measurement
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Omnipolar
SOT-23
3Pins
5.5V
85°C
-
1.8µA
SOT-23
2.2V
-40°C
SL353
Technical Docs (1)
Alternatives for SL353LT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate