Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSNG-QPLA-000
Order Code4220247
Product RangeSNG Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.490 |
| 5+ | €54.950 |
| 10+ | €53.270 |
| 25+ | €51.260 |
| 50+ | €50.230 |
Price for:Each
Minimum: 1
Multiple: 1
€59.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSNG-QPLA-000
Order Code4220247
Product RangeSNG Series
Technical Datasheet
Supply Voltage Min4.5VDC
Supply Voltage Max26VDC
Sensor TerminalsCable
Operating Temperature Min-40°C
Operating Temperature Max150°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter35mm
Surface Speed-
Product RangeSNG Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
4.5VDC
Sensor Terminals
Cable
Operating Temperature Max
150°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
26VDC
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
35mm
Product Range
SNG Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012