Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSNG-QPMB-000
Order Code2773612
Product RangeSNG-Q Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €72.440 |
5+ | €71.860 |
10+ | €71.290 |
25+ | €70.710 |
50+ | €70.130 |
Price for:Each
Minimum: 1
Multiple: 1
€72.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSNG-QPMB-000
Order Code2773612
Product RangeSNG-Q Series
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max26V
Sensor TerminalsCable
Operating Temperature Min-40°C
Operating Temperature Max150°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max1kohm
Housing Diameter14.95mm
Surface Speed-
Product RangeSNG-Q Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Honeywell’s SNG-Q Series Quadrature Speed and Direction Sensors are designed to provide both speed and direction information. Speed information is provided from digital square wave outputs; direction is provided using a quadrature output with signals 90° phase shifted from each other. With the quadrature output, target direction is determined by output lead/lag phase shifting.
- IP69K
- EMC radiated immunity protection
- O-ring seal and wide operating temperature range improve equipment uptime and minimises service costs
- Provide resistance to high electrical noise and moisture intrusion
- Electrical noise immunity
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
4.5V
Sensor Terminals
Cable
Operating Temperature Max
150°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
1kohm
Surface Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
26V
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
14.95mm
Product Range
SNG-Q Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35