Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSR17CJ6..
Order Code1272030
Your Part Number
Technical Datasheet
932 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.89 |
| 5+ | €18.19 |
| 10+ | €17.00 |
| 25+ | €16.45 |
| 50+ | €16.14 |
| 100+ | €15.81 |
Price for:Each
Minimum: 1
Multiple: 1
€19.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSR17CJ6..
Order Code1272030
Technical Datasheet
Sensor TerminalsWire Leads
Output ConfigurationSink
Output Voltage Min400mV
Switching Speed1.5µs
Supply Voltage Min3.8VDC
Supply Voltage Max30VDC
Sensor HousingFlange Mount
Product Range-
Technical Specifications
Sensor Terminals
Wire Leads
Output Voltage Min
400mV
Supply Voltage Min
3.8VDC
Sensor Housing
Flange Mount
Output Configuration
Sink
Switching Speed
1.5µs
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (2)
Alternatives for SR17CJ6..
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536