Print Page
Image is for illustrative purposes only. Please refer to product description.
1,179 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.280 |
| 10+ | €4.130 |
| 25+ | €3.980 |
| 50+ | €3.830 |
| 100+ | €3.740 |
| 250+ | €3.630 |
| 500+ | €3.540 |
| 1000+ | €3.470 |
Price for:Each
Minimum: 1
Multiple: 1
€4.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS443A-S
Order Code3439053
Technical Datasheet
Hall Effect TypeUnipolar
Sensor Case / PackageSMD
Output Current20mA
Sensor Case StyleSMD
No. of Pins3Pins
Supply Voltage Min3.8V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Unipolar
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Max
30V
Operating Temperature Max
150°C
Qualification
-
Sensor Case / Package
SMD
Sensor Case Style
SMD
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118