Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €1.180 |
Price for:Each
Minimum: 5000
Multiple: 5000
€5,900.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS443R
Order Code1784736
Technical Datasheet
Hall Effect TypeUnipolar
Sensor Case / PackageTO-92
Output Current20mA
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The SS443R is a small, versatile unipolar digital Hall Effect Sensor operated by the magnetic field from a permanent magnet or an electromagnet. It is designed to respond to a single pole-South. Its 3VDC capability allows for use in low voltage applications, promoting energy efficiency.
- Simple activation from a single pole and multiple magnetic sensitivities (high, medium and low)
- Built-in reverse polarity protection
- Thermally balanced integrated circuit
Applications
Sensing & Instrumentation, Building Automation, Motor Drive & Control, Automation & Process Control, Robotics, Medical, Industrial
Technical Specifications
Hall Effect Type
Unipolar
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
Sensor Case / Package
TO-92
Sensor Case Style
TO-92
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098