Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.550 |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,550.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS451A
Order Code1784738
Technical Datasheet
Hall Effect TypeOmnipolar
Output Current20mA
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The SS451A is an Omni-polar Digital Hall-effect Sensor IC designed to respond to either a north-pole or a south-pole. This sensor IC is small and versatile digital hall-effect devices operated by the magnetic field from a permanent magnet or an electromagnet. This product has a typical operating point of 85G at 25°C. Because it can be operated by a north-pole or a south-pole, this do not require the magnet polarity to be identified. This Omni-polar sensor is sensitive and flexible device designed to meet a wide range of potential applications.
- Built-in reverse polarity protection
- Thermally balanced integrated circuit
Applications
Commercial, Industrial, Medical
Technical Specifications
Hall Effect Type
Omnipolar
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
Output Current
20mA
Sensor Case Style
TO-92
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101