Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.320 |
5+ | €3.880 |
10+ | €3.730 |
25+ | €3.520 |
50+ | €3.400 |
100+ | €3.270 |
Price for:Each
Minimum: 1
Multiple: 1
€4.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS494B.
Order Code1905859
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max10.5V
Sensor TerminalsThrough Hole
Sensor HousingRectangular
Output ConfigurationSink / Source
Output Voltage Min200mV
Switching Speed-
Product Range-
Technical Specifications
Supply Voltage DC Min
4.5V
Sensor Terminals
Through Hole
Output Configuration
Sink / Source
Switching Speed
-
Supply Voltage DC Max
10.5V
Sensor Housing
Rectangular
Output Voltage Min
200mV
Product Range
-
Technical Docs (1)
Alternatives for SS494B.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability