Print Page
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.640 |
5+ | €20.290 |
10+ | €19.720 |
25+ | €19.150 |
50+ | €18.580 |
Price for:Each
Minimum: 1
Multiple: 1
€21.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS94A1
Order Code1653385
Product RangeSS94
Technical Datasheet
Hall Effect TypeLinear
Output Current1mA
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins3Pins
Supply Voltage Min6.6V
Supply Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSS94
Qualification-
Product Overview
The SS94A1 is a hall-effect Sensor IC, provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in consistent sensitivity from one device to the next. The output is clamped at the high end. Clamping voltage may be as low as 9VDC. The output will not exceed the clamping voltage regardless of field strength or power supply.
- Single current sinking or current sourcing linear output
- Improved temperature stability
- Standard mounting centres
- Laser trimmed thin film and thick film resistor minimize sensitivity and compensate
Applications
Clock & Timing, Sensing & Instrumentation, Robotics, Test & Measurement, Security
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SIP
No. of Pins
3Pins
Supply Voltage Max
12.6V
Operating Temperature Max
125°C
Qualification
-
Output Current
1mA
Sensor Case Style
SIP
Supply Voltage Min
6.6V
Operating Temperature Min
-40°C
Product Range
SS94
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658