Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.380 |
5+ | €5.220 |
10+ | €5.060 |
50+ | €4.930 |
100+ | €4.750 |
250+ | €4.590 |
Price for:Each
Minimum: 1
Multiple: 1
€5.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOPERF
Manufacturer Part NoRFM67W-433S2
Order Code2759288
Technical Datasheet
RF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate Max600Kbps
Frequency433MHz
Sensitivity dBm17dBm
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Supply Current95mA
RF Transmitter ApplicationsActive RFID, Remote Control / Security Systems, Remote Keyless Entry
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
+17dBm Transmitter module which is capable of operating in the 433MHz licence free ISM band
- FSK, GFSK, MSK, GMSK & OOK modulation
- Fully integrated synthesizer with a resolution of 61 Hz
- - 40 to +85°C temperature range
- Power Supply - 1.8 to 3.7 V
- Applications:
- Remote Keyless Entry (RKE)
- Remote Control / Security Systems
- Voice and Data RF
- Communication Links
- Process and building / home control
Technical Specifications
RF Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
433MHz
Supply Voltage Min
1.8V
Supply Current
95mA
Product Range
-
Data Rate Max
600Kbps
Sensitivity dBm
17dBm
Supply Voltage Max
3.7V
RF Transmitter Applications
Active RFID, Remote Control / Security Systems, Remote Keyless Entry
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005