Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHEWLETT PACKARD
Manufacturer Part NoHP51645A
Order Code862990
Also Known AsGTIN UPC EAN: 0088698200292
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.020 |
5+ | €62.970 |
Price for:Each
Minimum: 1
Multiple: 1
€67.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHEWLETT PACKARD
Manufacturer Part NoHP51645A
Order Code862990
Also Known AsGTIN UPC EAN: 0088698200292
Technical Datasheet
Printer BrandHP
Cartridge Original Type Number51645A
Ink ColourBlack
Consumable TypeOriginal
Product Range-
Product Overview
The HP51645A is a HP45 black original Ink Cartridge with professional-quality, results every time you print. Patented, pigment-based HP black ink and ink cartridge technology are designed together with your printer for easy installation and reliable performance.
- Incomparable detail print
- Crisp text and graphics, clear and bold in dark black
- Documents stand the test of time
- Sharp black text resists fading
- Simple to install and easy to replace for low maintenance, trouble-free printing
- -15 to 35°C Operating temperature range
Applications
Computers & Computer Peripherals
Contents
Ink cartridge only
Technical Specifications
Printer Brand
HP
Ink Colour
Black
Product Range
-
Cartridge Original Type Number
51645A
Consumable Type
Original
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84439910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14