Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967626-4
Order Code1863648
Product RangeJunior Power Timer
Technical Datasheet
806 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
10+ | €1.440 |
100+ | €1.230 |
250+ | €1.140 |
500+ | €1.070 |
1000+ | €1.050 |
Price for:Each
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967626-4
Order Code1863648
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions9Ways
For Use With-
Pitch Spacing5mm
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating28V
Current Rating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1-967626-4 is a 9-position 3-row Tab Housing made of polyamide for male terminals. It is wire-to-wire connector system for signal circuit applications.
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
9Ways
Pitch Spacing
5mm
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
28V
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123