Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1324.17.0051
Order Code3819223
Product RangeSencity Spot-M
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €144.650 |
5+ | €139.760 |
10+ | €134.870 |
Price for:Each
Minimum: 1
Multiple: 1
€144.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1324.17.0051
Order Code3819223
Product RangeSencity Spot-M
Technical Datasheet
Antenna TypeDirectional
Frequency Min2.3GHz
Frequency Max2.4GHz
Antenna MountingPanel
Gain14dBi
VSWR1.9
Input Power6W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Spot-M
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Directional
Frequency Max
2.4GHz
Gain
14dBi
Input Power
6W
Antenna Polarisation
Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
2.3GHz
Antenna Mounting
Panel
VSWR
1.9
Input Impedance
50ohm
Product Range
Sencity Spot-M
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5