Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG"108"A/U
Order Code3498676
Product RangeRG Series
Also Known As22510031
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €477.210 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€477.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG"108"A/U
Order Code3498676
Product RangeRG Series
Also Known As22510031
Technical Datasheet
Coaxial Cable TypeRG108, RG108A/U
Wire Gauge-
No. of Max Strands x Strand Size-
Impedance78ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter6mm
Conductor MaterialCopper
Jacket ColourBlack
Jacket MaterialPVC II
Conductor Area CSA-
Product RangeRG Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG108, RG108A/U
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
External Diameter
6mm
Jacket Colour
Black
Conductor Area CSA
-
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
78ohm
Reel Length (Metric)
100m
Conductor Material
Copper
Jacket Material
PVC II
Product Range
RG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9