Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMULTIFLEX"141
Order Code3498635
Product RangeMultiflex Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €622.000 |
5+ | €544.250 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€622.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMULTIFLEX"141
Order Code3498635
Product RangeMultiflex Series
Technical Datasheet
Coaxial Cable TypeMULTIFLEX 141
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlue
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter4.14mm
Product RangeMultiflex Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
MULTIFLEX 141
Conductor Area CSA
-
Reel Length (Imperial)
82ft
Jacket Colour
Blue
Conductor Material
Silver Plated Copper
External Diameter
4.14mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
25m
Jacket Material
FEP
No. of Max Strands x Strand Size
Solid
Product Range
Multiflex Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5