Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.870 |
5+ | €32.260 |
10+ | €26.470 |
20+ | €24.580 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€36.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 232P13.14.F is a Coupling Oldham Hub rated for intermittent operation. It has zero backlash, high torsional stiffness and offers easy connection of drives in blind or difficult installations. It is widely used for motion control, typically in positioning tables, fluid delivery, optical systems and similar applications. The Huco Oldham coupler consists of two hubs + one torque disc. The hubs determine the method of installation and shaft attachment, the discs determine the quality of motion.
- Backlash-free
- Flex-free mechanical action - Low bearing loads
- High radial misalignment capability
- Torsionally stiff with alternative shock absorbing wear element
- Electrically isolating
- Low inertia
- 3000rpm Maximum speed
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Coupling Material
-
Bore Size
3mm
External Diameter
12.7mm
Overall Length
15.9mm
Coupling Body Size
12.7
Torque
0.8N-m
Product Range
Blind Hub
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026