Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.850 |
5+ | €4.180 |
10+ | €3.900 |
20+ | €3.660 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€5.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No236P13.F
Order Code7002531
Technical Datasheet
Rotational Speed Max-
Overall Length-
Coupling MaterialAcetal
Coupling Body Size13mm
Bore Size-
Torque-
External Diameter13mm
Product Range-
Product Overview
The 236P13.F is a Torque Disc made of acetal with high torsional stiffness, good bearing properties and long backlash-free life. It is suitable for use with Oldham lateral displacement coupler hubs.
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Coupling Material
Acetal
Bore Size
-
External Diameter
13mm
Overall Length
-
Coupling Body Size
13mm
Torque
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84839089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004