Print Page
Image is for illustrative purposes only. Please refer to product description.
213 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.449 |
100+ | €0.359 |
500+ | €0.317 |
1000+ | €0.263 |
2500+ | €0.245 |
5000+ | €0.240 |
Price for:Each
Minimum: 10
Multiple: 10
€4.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.321.2500.57
Order Code2290019
Technical Datasheet
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter22mm
External Diameter-
Shaft Diameter-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1321250057 is a M25 x 1.5 O-ring made of Buna-N. It is suitable for use with the HSK-K industrial cable gland.
- -30 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
-
Product Range
-
Internal Diameter
22mm
Shaft Diameter
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 1.321.2500.57
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454