Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1325210019
Order Code2444846
Your Part Number
Technical Datasheet
277 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.245 |
| 100+ | €0.196 |
| 500+ | €0.173 |
| 1000+ | €0.144 |
| 2500+ | €0.134 |
| 5000+ | €0.131 |
Price for:Each
Minimum: 10
Multiple: 10
€2.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1325210019
Order Code2444846
Technical Datasheet
Seal MaterialPE (Polyethylene)
Internal Diameter28.3mm
External Diameter33.5mm
Shaft Diameter-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1325210019 is a Seal Ring made of polyethylene. It is suitable for use with industrial cable glands.
Applications
Industrial
Technical Specifications
Seal Material
PE (Polyethylene)
External Diameter
33.5mm
Product Range
-
Internal Diameter
28.3mm
Shaft Diameter
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45