Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.790 |
10+ | €18.840 |
25+ | €13.700 |
100+ | €13.000 |
250+ | €12.300 |
500+ | €12.050 |
Price for:Each
Minimum: 1
Multiple: 1
€20.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.106.500.000
Order Code2848431
Technical Datasheet
Product Range-
Shell TypeSolid Shell Straight Receptacle
For Use WithHummel M23 Signal Circular Connectors
Connector Body MaterialBrass Body
Connector Shell SizeM23
SVHCNo SVHC (27-Jun-2018)
Product Overview
- For 7 – 12 mm (.28 – .47“) diameter cables
- Housing material: Copper-Zinc alloy Die Casting
- Operating-Temperature: -40 – 125 °C
- IP67/IP69K per EN 60 629 (when connected)
Notes
Insert to be purchased separately
Technical Specifications
Product Range
-
For Use With
Hummel M23 Signal Circular Connectors
Connector Shell Size
M23
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
Brass Body
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0708