Print Page
43 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.660 |
| 10+ | €6.940 |
Price for:Each
Minimum: 1
Multiple: 1
€7.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part NoA712-7.K03.941.101
Order Code2707702
Product RangeM12 Power
Technical Datasheet
Product RangeM12 Power
No. of Positions4P + PE Positions
Contact GenderPin
No. of Contacts4Contacts
Contact Termination TypeCrimp
Contact Plating-
For Use WithSensors and Actuators
Connector Shell SizeM12
Contact Material-
Technical Specifications
Product Range
M12 Power
Contact Gender
Pin
Contact Termination Type
Crimp
For Use With
Sensors and Actuators
Contact Material
-
No. of Positions
4P + PE Positions
No. of Contacts
4Contacts
Contact Plating
-
Connector Shell Size
M12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026