Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part No1DE.SP.21NR-POS
Order Code3531050
Also Known AsGTIN UPC EAN: 5050171070628
Technical Datasheet
35 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.590 |
| 5+ | €37.340 |
Price for:Each
Minimum: 1
Multiple: 1
€39.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Insulation resistance - more than 100MOhm @ 500VDC
- Enclosures sealed up to IP66
- Dust & waterproof for short-term submersion
- 2 contact blocks fitted as standard
- Contact material - Silver Bifurcated and serrated
- Operating Temperature -10 to +65°C
- Contact rating - AC12 Resistive / AC15 Electromagnetic - 240V (3A) / 415V (1.5A)
- Mechanical life - 1 million operations
Technical Specifications
Contact Configuration
SPST
Approvals / Standards
-
Switch Case
Plastic
SVHC
No SVHC (25-Jun-2025)
No. of Positions
-
IP Rating
IP66
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445