Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.530 |
10+ | €7.470 |
100+ | €5.890 |
250+ | €5.120 |
500+ | €5.020 |
1000+ | €4.920 |
Price for:Each
Minimum: 1
Multiple: 1
€11.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part No50.216 ES
Order Code2308386
Technical Datasheet
Thread SizeM16
MaterialStainless Steel
Locknut Plating-
Thickness2.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protection against twisting
- Easy to install
- Integrated anchorage
- Wide sealing and clamping range
- Gland body: Stainless steel
- Dome nut: Stainless steel
- Lamellar insert: PA6
- O Ring: Nitrile rubber
- Protection grade: IP68
- Operating temperature range -20°C to 100°C
Technical Specifications
Thread Size
M16
Locknut Plating
-
Product Range
-
Material
Stainless Steel
Thickness
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181660
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002