Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoDEBOX
Order Code2472136
Product RangeHylec IP20 Debox
Your Part Number
Technical Datasheet
1,564 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.15 |
| 10+ | €2.14 |
| 25+ | €2.00 |
| 50+ | €1.87 |
| 100+ | €1.53 |
Price for:Each
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDEBOX
Order Code2472136
Product RangeHylec IP20 Debox
Technical Datasheet
No. of Ways4
Current Rating24A
IP RatingIP20
Product RangeHylec IP20 Debox
SVHCNo SVHC (25-Jun-2025)
Product Overview
Original DEBOX® supplied with Terminal Block - This cable junction box incorporates registered design features many new innovative concepts to speed up product assembly without compromising quality. This safe, fast reliable potentially tool-less assembly is also supplied complete with 4 Pole 24amp, 4mm² connector block. It is capable of accommodating 2, 3 and 4 conductors in round or flat profile cable for ring main lighting, LED lighting or power.
- Completely tool-free assembly
- External hand removable lugs for mounting
- Supplied with buuterfly clip for locking
- Supplied with spare butterfly clip
- Cable retention achieved through ratchet clips on each box end
- IP20 Rated with pre-cut cable lead-in
- Manufactured in UL94 VO rated
- Conforms to EN60598-1 Glow wire test to 650°C
- Weight: 34.4g
- Dimensions: 97mm x 53mm x 28.5mm
Technical Specifications
No. of Ways
4
IP Rating
IP20
SVHC
No SVHC (25-Jun-2025)
Current Rating
24A
Product Range
Hylec IP20 Debox
Technical Docs (1)
Alternatives for DEBOX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034