Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoDN14E
Order Code3375917
Product RangeHylec DN1x Enclosures
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.620 |
5+ | €14.210 |
Price for:Each
Minimum: 1
Multiple: 1
€14.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDN14E
Order Code3375917
Product RangeHylec DN1x Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric125mm
External Width - Metric175mm
External Depth - Metric75mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial4.92"
External Width - Imperial6.89"
External Depth - Imperial2.95"
Product RangeHylec DN1x Enclosures
Product Overview
- Multiple slots for vertical PCB mounting
- Features captive plastic screws in lid
- Security slot in lid provides tamperproof facility
- Includes 35mm DIN rail section and screws
- IK08 Impact rating
- Solid grey lid
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
125mm
External Depth - Metric
75mm
Body Colour
Grey
External Height - Imperial
4.92"
External Depth - Imperial
2.95"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
175mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.89"
Product Range
Hylec DN1x Enclosures
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.393