Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.340 |
| 10+ | €11.080 |
| 50+ | €9.240 |
Price for:Each
Minimum: 1
Multiple: 1
€12.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDPB22-S11R
Order Code3762263
Technical Datasheet
Contact Configuration-
No. of Positions2 Position
Approvals / Standards-
IP Rating-
Switch Case-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Button Head Material: PA66 V2
- Body Material: PA66 + 15% GF-VO
- Locknut Material: PA66 V2 +15% GF
- Button Head Lamp Colour: Red
- Number of Contact Blocks: 2
- Switch Action: Latching
- Shaft Style: Standard
- Maximum Wire Size Single Strand: 2.5mm²
- Minimum Wire Size Single Strand: 1.5mm²
- Temperature range: -10°C to 65°C
- Panel hole size: 22.5mm
- IP rating: IP56
- Product Sub Type: Push pull stop mushroom head
- Product Type: Push button non-illuminated
- Terminal Type: Screw clamp
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
Switch Case
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2 Position
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0624