Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.810 |
10+ | €2.080 |
100+ | €1.650 |
250+ | €1.550 |
500+ | €1.420 |
1000+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoHYKS-05712PP
Order Code2056629
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing12mm
Rated Current57A
Rated Voltage450V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HYKS-05712PP is a 12-pole 57A white through-hole standard Kwik Snap Terminal Block made up of polypropylene PA66 body. It has a formed zinc plated steel insert and feature Kwik-Snap pole removal without tools. However although the block can easily be divided into the required number of terminals, the pole dividers are still strong enough to support screws for terminal block assembly.
- New Kwik Snap range saves time
- Raised base is standard across range
- Pole dividers support screws for assembly
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
12mm
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
57A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0386