Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.216 |
500+ | €0.139 |
1000+ | €0.125 |
2500+ | €0.110 |
5000+ | €0.108 |
10000+ | €0.106 |
Price for:Each
Minimum: 100
Multiple: 100
€21.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoLN207035
Order Code2056121
Technical Datasheet
Thread SizeM20
MaterialNylon 6
Locknut Plating-
Thickness7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LN207035 is a M20 Locknut made of nylon 6. It is suitable to use with the glands.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M20
Locknut Plating
-
Product Range
-
Material
Nylon 6
Thickness
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015