Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHK.200.3T
Order Code2363962
Product RangeTH200 TeeBox
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.530 |
10+ | €23.800 |
25+ | €22.180 |
100+ | €18.070 |
250+ | €17.710 |
500+ | €17.350 |
Price for:Each
Minimum: 1
Multiple: 1
€32.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHK.200.3T
Order Code2363962
Product RangeTH200 TeeBox
Technical Datasheet
No. of Ways3
Current Rating32A
IP RatingIP67
Product RangeTH200 TeeBox
SVHCNo SVHC (21-Jan-2025)
Product Overview
The THK.200.3T is a 3-way Tee Junction Box for use with THB.029 series terminal blocks. The tee box is made of PA66/SEBS/TPE and it accepts cables from 4 to 9.5mm diameter.
- IP68 Protection rating
- -20 to +125°C Operating temperature range
- Comprehensive range of connection options
Applications
Power Management
Technical Specifications
No. of Ways
3
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Current Rating
32A
Product Range
TH200 TeeBox
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012846