Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No2A SA
Order Code3480628
Also Known As7640144710231
Your Part Number
Technical Datasheet
254 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.610 |
Price for:Each
Minimum: 1
Multiple: 1
€23.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No2A SA
Order Code3480628
Also Known As7640144710231
Technical Datasheet
Tweezer TypeHigh Precision
Tweezer Tip TypeStraight, Round
Overall Length120mm
Tip StyleStyle 2A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2A SA is a 4-3/4-inch high precision Tweezers made of stainless steel. Handcrafted to perfect tip symmetry and balance, polished edges, superior no-scratch/antiglare satin finish. Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements.
- Flat accurate round tips
- Non-magnetisable
- Good corrosion resistance to most chemicals, salts and acids
Applications
Consumer Electronics, Clock & Timing, Medical, Maintenance & Repair
Technical Specifications
Tweezer Type
High Precision
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
Style 2A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2A SA
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014