Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No7MZ.SA
Order Code1523379
Also Known As7640144714550
Your Part Number
Technical Datasheet
2 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.500 |
Price for:Each
Minimum: 1
Multiple: 1
€58.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No7MZ.SA
Order Code1523379
Also Known As7640144714550
Technical Datasheet
Tweezer TypeCeramic Replaceable Tip
Tweezer Tip TypeCurve, Pointed
Overall Length43.5mm
Tip StyleStyle 7
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCeramic Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7MZ.SA is a Precision Tweezer made of anti-magnetic anti-acid stainless steel body with ceramic MZ tips. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. It is suitable for use in electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
- Non-magnetisable
- Good corrosion resistance to most chemicals, salts and acids
- Generally used where corrosion resistance and toughness are primary requirements
- Annealed state
- 8g/cm³ Density
- 40% Elongation, break
- 200GPa Modulus of elasticity
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Tweezer Type
Ceramic Replaceable Tip
Overall Length
43.5mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Curve, Pointed
Tip Style
Style 7
Tweezer Tip Material
Ceramic Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025