Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoA7MZ
Order Code1523382
Also Known As7640144714840
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.600 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€30.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA7MZ
Order Code1523382
Also Known As7640144714840
Technical Datasheet
Tweezer Tip Type-
Overall Length-
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A7MZ is a Replaceable Tips Set made of zirconia toughened alumina (ZTA). It is a superior combination of high strength (from zirconia) and high hardness (from alumina). It is suitable for use in soldering processes, handling of components during thermal and chemical processes. It is generally used when very rigid tips are required.
- Relatively low density
- No open porosity
- Very hard surface, good abrasion and wear resistance
- Good flexural strength and fracture toughness
- Excellent thermal properties and high temperature stability
- Extreme corrosion resistance, nearly chemically inert
- Electrically insulating
Applications
Industrial
Technical Specifications
Tweezer Tip Type
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (21-Jan-2025)
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005