Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoES5542.CR.BG
Order Code3131717
Product RangeErgo-tek Slim
Also Known As7640144719258
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.070 |
Price for:Each
Minimum: 1
Multiple: 1
€78.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoES5542.CR.BG
Order Code3131717
Product RangeErgo-tek Slim
Also Known As7640144719258
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length120mm
Cut TypeFull Flush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product RangeErgo-tek Slim
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Tapered and Relieved
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
120mm
Cutting Capacity Max
0.8mm
Product Range
Ergo-tek Slim
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096