Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €127.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€127.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-082
Order Code4199354
Product RangePowerPlug 182 Series
Product RangePowerPlug 182 Series
No. of Contacts2Contacts
Gender-
Pitch Spacing-
Contact Termination TypePush In
No. of Rows-
Connector MountingCable Mount
Contact Plating-
Contact Material-
Technical Specifications
Product Range
PowerPlug 182 Series
Gender
-
Contact Termination Type
Push In
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086638