Print Page
100 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €18.010 |
5+ | €17.140 |
10+ | €16.620 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€18.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1161
Order Code3378303
Product Range61 Series
Also Known AsGTIN UPC EAN: 0783250758142
Technical Datasheet
Product Range61 Series
TerminationTwist On
ColourBlue / Orange
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA4mm²
Insulator ColourGrey, Orange
Insulator Material-
SVHCTo Be Advised
Product Overview
- Silicone-based sealant protects against moisture and corrosion
- UL listed to 486D for use in damp/wet locations
- Easy to apply pre-filled twist-on wire connectors
- Swept-wing design for comfort and greater leverage
- Live-action, square-wire spring
- Hexagonal shape allows connectors to be applied with standard nutdriver
- No pre-twisting required
- Shell rated for 105°C
- Rating: 24A/450V
Technical Specifications
Product Range
61 Series
Colour
Blue / Orange
Wire Size AWG Max
14AWG
Insulator Colour
Grey, Orange
SVHC
To Be Advised
Termination
Twist On
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Insulator Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07