Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No31-358
Order Code7102690
Also Known AsGTIN UPC EAN: 0783250313587
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.850 |
Price for:Each
Minimum: 1
Multiple: 1
€11.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-358
Order Code7102690
Also Known AsGTIN UPC EAN: 0783250313587
Technical Datasheet
Lubricant TypeOil
Dispensing MethodBottle
Volume950ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
- Wax-based formula provides superior lubricity
- Safe to use with most cable types
- Won't break down or separate after repeated exposure to freezing temperatures
- Dries to a thin, non-conductive film that won't clog conduit
- Clings to cable throughout long pulls
- Easy to apply by hand or with pump
- Creamy texture applies easily and uniformly
- Homogeneous blend requires no mixing
- Won't dry out surface coat forms to control evaporation
- Environmentally safe - non-toxic, non-flammable and non-corrosive
- 905ml Bottle
Technical Specifications
Lubricant Type
Oil
Volume
950ml
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1