Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.880 |
Price for:Each
Minimum: 1
Multiple: 1
€11.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-378
Order Code7102732
Technical Datasheet
Lubricant Type-
Dispensing MethodBottle
Volume950ml
Weight-
Product Range-
Product Overview
The 31-378 is an Aqua-Gel® II Cable Pulling Lubricant compatible with all cable types. The polymer-based formula provides maximum tension reduction in high-stress electrical and communications cable-pulling operations.
- Cleans up easily with soap and water
- Dries to a semi-fluid film that won't clog conduit
- Easy to apply by hand, brush or pump
- Environmentally safe - Non-toxic, non-flammable and non-corrosive
- 28 to 180°F (-2 to 82°C) Remains stable over wide temperature range
Applications
Communications & Networking
Technical Specifications
Lubricant Type
-
Volume
950ml
Product Range
-
Dispensing Method
Bottle
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02