Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No31-388
Order Code3391447
Also Known AsGTIN UPC EAN: 0783250348152
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.860 |
Price for:Each
Minimum: 1
Multiple: 1
€12.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-388
Order Code3391447
Also Known AsGTIN UPC EAN: 0783250348152
Technical Datasheet
Lubricant TypeWax
Dispensing MethodBottle
Volume950ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 31-388 is a ClearGlide™ Wire Pulling Lubricant safe to use with all cable types. It features exceptional lubricity for super-fast pulls and polymer-based formula perfect for all electrical and datacom applications.
- Clear and colorless for quick and easy clean-up
- Remains stable over wide temperature range - usable from 30 to 180°F (-1 to 82°C)
- Dries to a semi-fluid film that won't clog conduit
- Clings to cable throughout long pulls
- Easy to apply by hand, brush or pump
- Environmentally safe - Non-toxic, non-flammable and noncorrosive
- Clings to cable throughout long pulls
- Easy to apply by hand, brush or pump
- 950ml
Technical Specifications
Lubricant Type
Wax
Volume
950ml
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0206