Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No61-090EU
Order Code3772943
Product RangeVol-Con Elite Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €108.690 |
5+ | €106.520 |
10+ | €104.350 |
20+ | €102.180 |
Price for:Each
Minimum: 1
Multiple: 1
€108.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-090EU
Order Code3772943
Product RangeVol-Con Elite Series
Technical Datasheet
Voltage Measuring Range AC24V to 600V
Meter Display TypeLED
Operating Temperature Min0°C
Operating Temperature Max51°C
Product RangeVol-Con Elite Series
Plug TypeEU
SVHCNo SVHC (08-Jul-2021)
Product Overview
Vol-Con Elite voltage tester used with digital circuitry for accurate measurements.
- Test for high voltage up to 600V AC/200V DC
- Test for low voltage as low as 24V AC/6V DC
- Auto-switching voltage/continuity technology
- Audible continuity
- Low impedance to eliminate ghost voltages
- Non-contact voltage indication
- Replaceable silicone, GS38 compliant test leads
- Integral lead storage
- Supplied with 4x AAA batteries
Technical Specifications
Voltage Measuring Range AC
24V to 600V
Operating Temperature Min
0°C
Product Range
Vol-Con Elite Series
SVHC
No SVHC (08-Jul-2021)
Meter Display Type
LED
Operating Temperature Max
51°C
Plug Type
EU
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345