Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €210.610 |
Price for:Each
Minimum: 1
Multiple: 1
€210.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-520
Order Code4338426
Technical Datasheet
Test Frequency Range-
Voltage Measuring Range AC0V to 600V
Operating Temperature Min-
Operating Temperature Max-
External Height-
External Width-
External Depth-
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Test Frequency Range
-
Operating Temperature Min
-
External Height
-
External Depth
-
Product Range
-
Voltage Measuring Range AC
0V to 600V
Operating Temperature Max
-
External Width
-
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65772