Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.370 |
5+ | €12.000 |
10+ | €11.380 |
25+ | €11.090 |
50+ | €10.800 |
100+ | €10.520 |
Price for:Each
Minimum: 1
Multiple: 1
€12.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAP6M122-R
Order Code4336436
Technical Datasheet
Lamp Base TypeSolder Terminal
Mounting Hole Dia-
Current Rating11mA
Supply Voltage24V
Lens Shape-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
Solder Terminal
Current Rating
11mA
Lens Shape
-
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
-
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Alternatives for AP6M122-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938