Print Page
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €49.690 | 
| 5+ | €48.700 | 
Price for:Each
Minimum: 1
Multiple: 1
€49.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1H-DM1TGR-C
Order Code4247527
Product RangeCW Series
Technical Datasheet
Light SourceIR LED
Detection Range350mm
Illumination ColourGreen, Red
Timing Function-
Voltage Rating24VDC
Housing MaterialPolyamide 66 (PA66)
Contact Rating40mA at 24VDC
IP RatingIP65, IP67
Product RangeCW Series
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
CW1H-DM1TGR-C is a CW series flush Silhouette touchless switch. The need for touchless switches to minimize the spread of viruses is increasing and is especially high when an unspecified number of people touch the same surface. It can be used in a wide range of applications as one of infection control measures. It includes power supply reverse connection protection.
- Degree of protection IP65/67 suitable for outdoor
- Diffuse-reflective sensing method, black plastic bezel specification
- Green / red illumination colour (LIGHT1 / LIGHT2)
- PNP illumination control method, with timer
- Adjustable detection distance, infrared LED light source
- Two-colour LED illumination enables identification of output and standby
- 12 to 24VDC allowable ripple rate ±10% rated voltage
- 35 to 95%RH operating humidity range (when in use)
- Diffuse reflection method, PA66 bezel black plastic, aluminium alloy metal main body
- Operating temperature range from -25 to +55°C (when in use)
Technical Specifications
Light Source
IR LED
Illumination Colour
Green, Red
Voltage Rating
24VDC
Contact Rating
40mA at 24VDC
Product Range
CW Series
Operating Temperature Max
55°C
Detection Range
350mm
Timing Function
-
Housing Material
Polyamide 66 (PA66)
IP Rating
IP65, IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051