Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.210 |
| 5+ | €70.700 |
| 10+ | €68.440 |
Price for:Each
Minimum: 1
Multiple: 1
€75.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW4H-DM1TGR-C
Order Code4136800
Product RangeCW Series
Technical Datasheet
Light SourceInfrared LED
Detection Range350mm
Illumination ColourGreen, Red
Timing Function-
Voltage Rating24VDC
Housing MaterialAluminum Alloy
Contact Rating40mA at 24VDC
IP RatingIP65, IP67
Product RangeCW Series
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Light Source
Infrared LED
Illumination Colour
Green, Red
Voltage Rating
24VDC
Contact Rating
40mA at 24VDC
Product Range
CW Series
Operating Temperature Max
55°C
Detection Range
350mm
Timing Function
-
Housing Material
Aluminum Alloy
IP Rating
IP65, IP67
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536