Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €203.800 |
Price for:Each
Minimum: 1
Multiple: 1
€203.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The EB3C-R03AN is a 3-channel discrete input Relay Barrier with isolated common signal and relay output. The input contacts can be used in any explosive gas and Zone-0/Class-I Division-1 location. Dry-contact switches with 0.5Ω maximum contact resistance can be connected to the EB3C.
- Hazardous location
- Zone 0/Class 1 division 1 locations IEC60079 compliant
- Dry-contact switches with 0.5Ω maximum contact resistance can be connected to the EB3C
- Universal AC power voltage (100 to 240VAC)
- No grounding required
- IDEC's original spring-up terminals minimizes wiring time
- Installation, 35mm wide DIN rail mounting or direct panel mounting
Applications
Automation & Process Control, Signal Processing
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
3Channels
Product Range
-
Signal Conditioner Output
Relay
Accuracy
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255826