Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
2 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €677.460 |
5+ | €643.600 |
10+ | €630.040 |
25+ | €609.720 |
Price for:Each
Minimum: 1
Multiple: 1
€677.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT1A-C12RA-B
Order Code2377340
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size88.92mm x 37.05mm
Display Resolution240 x 100 Pixels
Screen Size3.8"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Max50°C
Product Range-
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
240 x 100 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Max
50°C
Display Size
88.92mm x 37.05mm
Screen Size
3.8"
Supply Voltage Max
28.8VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566093