Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoGT3F-2AF20
Order Code4849425
Product RangeGT3F Series
Technical Datasheet
62 In Stock
30 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €126.330 |
| 5+ | €123.170 |
| 10+ | €120.010 |
| 25+ | €113.690 |
| 50+ | €107.370 |
| 100+ | €101.060 |
Price for:Each
Minimum: 1
Multiple: 1
€126.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT3F-2AF20
Order Code4849425
Product RangeGT3F Series
Technical Datasheet
Product RangeGT3F Series
Timer FunctionsOff-Delay
No. of Timing Ranges8Ranges
Time Min0.1s
Time Max600s
Timer Output2 Changeover Relays
Supply Voltage Max250VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
GT3F Series
No. of Timing Ranges
8Ranges
Time Max
600s
Supply Voltage Max
250VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Off-Delay
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
3A
Panel Cutout Height
45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792