Print Page
50 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €282.620 |
Price for:Each
Minimum: 1
Multiple: 1
€282.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoHF33S12A
Order Code4574632
Product RangeHF Series
Technical Datasheet
No. of Axes3
Supply Voltage Max5VDC
Centre Voltage-
No. of Switch Positions-
Supply Current50mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch Terminals12 Pin Connector
Handle StyleThird Axis
Lever Travel± 15.8°, 60°
Rotation Electrical Angle-
Product RangeHF Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Axes
3
Centre Voltage
-
Supply Current
50mA
Contact Voltage AC Max
-
Handle Style
Third Axis
Rotation Electrical Angle
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
12 Pin Connector
Lever Travel
± 15.8°, 60°
Product Range
HF Series
Technical Docs (1)
Alternatives for HF33S12A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001