Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €49.560 |
5+ | €48.570 |
10+ | €47.580 |
20+ | €46.590 |
Price for:Each
Minimum: 1
Multiple: 1
€49.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1Z-F2PQ4B
Order Code3765869
Product RangeHW1Z
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min12VDC
Supply Voltage Max24VDC
TonesIntermittent
Sound Pressure Level (SPL)90dB
Current Rating7mA
Resonant Frequency-
Transducer MountingPanel
Product RangeHW1Z
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
24VDC
Sound Pressure Level (SPL)
90dB
Resonant Frequency
-
Product Range
HW1Z
Supply Voltage Min
12VDC
Tones
Intermittent
Current Rating
7mA
Transducer Mounting
Panel
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017