Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoKW2D-RH100Q4E.
Order Code3638660
Product RangeKW2D Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €391.180 |
5+ | €363.810 |
Price for:Each
Minimum: 1
Multiple: 1
€391.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoKW2D-RH100Q4E.
Order Code3638660
Product RangeKW2D Series
Technical Datasheet
Frequency13.56MHz
Memory Size-
Current Consumption-
Supply Voltage Min20.4V
Supply Voltage Max28.8V
Module InterfaceEthernet
Product RangeKW2D Series
Technical Specifications
Frequency
13.56MHz
Current Consumption
-
Supply Voltage Max
28.8V
Product Range
KW2D Series
Memory Size
-
Supply Voltage Min
20.4V
Module Interface
Ethernet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536